Texas Instruments TS5A23166DCUR Analogue Switch Dual SPST 3 V, 5 V, 8-Pin VSSOP

RS Stock No.: 545-8397PBrand: Texas InstrumentsManufacturers Part No.: TS5A23166DCUR
brand-logo

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.42

€ 0.683 Each (Supplied on a Reel) (Exc. Vat)

€ 4.24

€ 0.847 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments TS5A23166DCUR Analogue Switch Dual SPST 3 V, 5 V, 8-Pin VSSOP
Select packaging type

€ 3.42

€ 0.683 Each (Supplied on a Reel) (Exc. Vat)

€ 4.24

€ 0.847 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments TS5A23166DCUR Analogue Switch Dual SPST 3 V, 5 V, 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more