Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Output Type
3 State
Dimensions
5 x 4.4 x 1.15mm
Logic Function
Voltage Level Translator
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
7.4 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
€ 20,68
€ 0,827 tk (rullis) (ilma käibemaksuta)
€ 25,64
€ 1,025 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
25
€ 20,68
€ 0,827 tk (rullis) (ilma käibemaksuta)
€ 25,64
€ 1,025 tk (rullis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Rull)
25
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Rull |
---|---|---|
25 - 45 | € 0,827 | € 4,14 |
50 - 120 | € 0,738 | € 3,69 |
125 - 245 | € 0,667 | € 3,34 |
250+ | € 0,635 | € 3,18 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Output Type
3 State
Dimensions
5 x 4.4 x 1.15mm
Logic Function
Voltage Level Translator
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
7.4 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad