Texas Instruments UA7805CKTTR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK (TO-263)

RS tootekood: 809-5457Bränd: Texas InstrumentsTootja Part nr.: UA7805CKTTR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Height

4.83mm

Width

9.65mm

Length

10.67mm

Toote üksikasjad

μA78 Series Linear Voltage Regulators, Texas Instruments

The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,35

€ 0,935 tk (pakis 10) (ilma käibemaksuta)

€ 11,59

€ 1,159 tk (pakis 10) (koos käibemaksuga)

Texas Instruments UA7805CKTTR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK (TO-263)
Valige pakendi tüüp

€ 9,35

€ 0,935 tk (pakis 10) (ilma käibemaksuta)

€ 11,59

€ 1,159 tk (pakis 10) (koos käibemaksuga)

Texas Instruments UA7805CKTTR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK (TO-263)
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 0,935€ 9,35
50 - 90€ 0,888€ 8,88
100 - 240€ 0,799€ 7,99
250 - 490€ 0,719€ 7,19
500+€ 0,684€ 6,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Height

4.83mm

Width

9.65mm

Length

10.67mm

Toote üksikasjad

μA78 Series Linear Voltage Regulators, Texas Instruments

The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more