Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
500 mA
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18 x 7.52 x 2.35mm
PWM Controller Type
Phase Shift Resonant
Length
18mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 1MHz, UCxxxx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 16.50
€ 16.50 Each (Exc. Vat)
€ 20.13
€ 20.13 Each (inc. VAT)
Standard
1
€ 16.50
€ 16.50 Each (Exc. Vat)
€ 20.13
€ 20.13 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 16.50 |
10 - 49 | € 13.70 |
50 - 99 | € 13.40 |
100 - 249 | € 13.00 |
250+ | € 12.70 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
500 mA
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18 x 7.52 x 2.35mm
PWM Controller Type
Phase Shift Resonant
Length
18mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details