Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
Maximum Source Current
14µA
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
10 V
Width
6.35mm
Minimum Operating Temperature
0 °C
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
Maximum Source Current
14µA
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
10 V
Width
6.35mm
Minimum Operating Temperature
0 °C