Texas Instruments UCC28019P, Power Factor Controller, 68.3 kHz, 22 V 8-Pin, PDIP

RS Stock No.: 162-6064Brand: Texas InstrumentsManufacturers Part No.: UCC28019P
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

68.3 kHz

Start-up Supply Current

0.1mA

Maximum Source Current

-0.038mA

IC Type

Power Factor Controller IC

Maximum Sink Current

38µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+125 °C

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Country of Origin

Malaysia

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 72.50

€ 1.45 Each (In a Tube of 50) (Exc. Vat)

€ 89.90

€ 1.798 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UCC28019P, Power Factor Controller, 68.3 kHz, 22 V 8-Pin, PDIP

€ 72.50

€ 1.45 Each (In a Tube of 50) (Exc. Vat)

€ 89.90

€ 1.798 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UCC28019P, Power Factor Controller, 68.3 kHz, 22 V 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

68.3 kHz

Start-up Supply Current

0.1mA

Maximum Source Current

-0.038mA

IC Type

Power Factor Controller IC

Maximum Sink Current

38µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+125 °C

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Country of Origin

Malaysia

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more