Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
10 to 300 kHz
Start-up Supply Current
20mA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.03mA
Maximum Sink Current
30µA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Height
1.15mm
Length
6.5mm
Maximum Operating Supply Voltage
21 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Minimum Operating Supply Voltage
10.8 V
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 4.35
€ 4.35 Each (Exc. Vat)
€ 5.39
€ 5.39 Each (inc. VAT)
Standard
1
€ 4.35
€ 4.35 Each (Exc. Vat)
€ 5.39
€ 5.39 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
10 to 300 kHz
Start-up Supply Current
20mA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.03mA
Maximum Sink Current
30µA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Height
1.15mm
Length
6.5mm
Maximum Operating Supply Voltage
21 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm
Minimum Operating Supply Voltage
10.8 V
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.