Texas Instruments UCC28070PW, Power Factor Controller, 10 to 300 kHz, 21 V 20-Pin, TSSOP

RS Stock No.: 922-3473Brand: Texas InstrumentsManufacturers Part No.: UCC28070PW
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

10 to 300 kHz

Start-up Supply Current

20mA

Maximum Source Current

-0.03mA

IC Type

Power Factor Controller IC

Maximum Sink Current

30µA

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Maximum Operating Supply Voltage

21 V

Maximum Operating Temperature

+125 °C

Width

4.4mm

Minimum Operating Supply Voltage

10.8 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 199.50

€ 2.85 Each (In a Tube of 70) (Exc. Vat)

€ 247.38

€ 3.534 Each (In a Tube of 70) (inc. VAT)

Texas Instruments UCC28070PW, Power Factor Controller, 10 to 300 kHz, 21 V 20-Pin, TSSOP

€ 199.50

€ 2.85 Each (In a Tube of 70) (Exc. Vat)

€ 247.38

€ 3.534 Each (In a Tube of 70) (inc. VAT)

Texas Instruments UCC28070PW, Power Factor Controller, 10 to 300 kHz, 21 V 20-Pin, TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

10 to 300 kHz

Start-up Supply Current

20mA

Maximum Source Current

-0.03mA

IC Type

Power Factor Controller IC

Maximum Sink Current

30µA

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Maximum Operating Supply Voltage

21 V

Maximum Operating Temperature

+125 °C

Width

4.4mm

Minimum Operating Supply Voltage

10.8 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more