Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
140 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
0.75 V
Length
10mm
Height
1.5mm
Width
4mm
Maximum Power Dissipation
860 mW
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Päritoluriik
Malaysia
Toote üksikasjad
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
€ 635,00
€ 0,254 tk (rullis 2500) (ilma käibemaksuta)
€ 787,40
€ 0,315 tk (rullis 2500) (koos käibemaksuga)
2500
€ 635,00
€ 0,254 tk (rullis 2500) (ilma käibemaksuta)
€ 787,40
€ 0,315 tk (rullis 2500) (koos käibemaksuga)
2500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
140 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
0.75 V
Length
10mm
Height
1.5mm
Width
4mm
Maximum Power Dissipation
860 mW
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Päritoluriik
Malaysia
Toote üksikasjad
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.