Texas Instruments ULN2803AN Octal NPN Darlington Transistor Array, 500 mA 50 V, 18-Pin PDIP

RS tootekood: 646-6305Bränd: Texas InstrumentsTootja Part nr.: ULN2803AN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-65 °C

Height

4.57mm

Dimensions

22.48 x 6.35 x 4.57mm

Maximum Operating Temperature

+150 °C

Length

22.48mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Texas Instruments ULN2803AN Octal NPN Darlington Transistor Array, 500 mA 50 V, 18-Pin PDIP

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Texas Instruments ULN2803AN Octal NPN Darlington Transistor Array, 500 mA 50 V, 18-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-65 °C

Height

4.57mm

Dimensions

22.48 x 6.35 x 4.57mm

Maximum Operating Temperature

+150 °C

Length

22.48mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more