Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Height
1.58mm
Length
4.9mm
Width
3.91mm
Toote üksikasjad
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
€ 14,70
€ 14,70 tk (ilma käibemaksuta)
€ 18,23
€ 18,23 tk (koos käibemaksuga)
Standard
1
€ 14,70
€ 14,70 tk (ilma käibemaksuta)
€ 18,23
€ 18,23 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 1 | € 14,70 |
2 - 4 | € 14,40 |
5+ | € 14,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Height
1.58mm
Length
4.9mm
Width
3.91mm
Toote üksikasjad
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.