VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

RS tootekood: 197-7637Bränd: Texas InstrumentsTootja Part nr.: VCA810ID
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1MΩ

Number of Channels per Chip

1

Rail to Rail

No

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,08

€ 22,08 tk (koos käibemaksuga)

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
Valige pakendi tüüp

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,08

€ 22,08 tk (koos käibemaksuga)

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1MΩ

Number of Channels per Chip

1

Rail to Rail

No

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more