Current transmitter w/sensor i/p,XTR105P
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Loop Supply Voltage
36V
Width
6.35mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
€ 467,50
€ 18,70 tk (torus 25) (ilma käibemaksuta)
€ 570,35
€ 22,814 tk (torus 25) (koos käibemaksuga)
25
€ 467,50
€ 18,70 tk (torus 25) (ilma käibemaksuta)
€ 570,35
€ 22,814 tk (torus 25) (koos käibemaksuga)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Loop Supply Voltage
36V
Width
6.35mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C