XTR105U Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC

RS Stock No.: 661-2564Brand: Texas InstrumentsManufacturers Part No.: XTR105U
brand-logo
View all in Current Loop Transmitters

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Supply Voltage

36 V

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

RTD Sensor Current Transmitter, Texas Instruments

Sensor Interfaces, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.80

€ 12.80 Each (Exc. Vat)

€ 15.87

€ 15.87 Each (inc. VAT)

XTR105U Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC
Select packaging type

€ 12.80

€ 12.80 Each (Exc. Vat)

€ 15.87

€ 15.87 Each (inc. VAT)

XTR105U Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 12.80
10 - 19€ 10.30
20+€ 10.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Supply Voltage

36 V

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

RTD Sensor Current Transmitter, Texas Instruments

Sensor Interfaces, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more