Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
±20 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
5 x 5 x 0.9mm
Height
0.9mm
Length
5mm
Width
5mm
Maximum Operating Supply Voltage
±22 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
±5 V
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
€ 4.95
€ 4.95 Each (Exc. Vat)
€ 6.04
€ 6.04 Each (inc. VAT)
Standard
1
€ 4.95
€ 4.95 Each (Exc. Vat)
€ 6.04
€ 6.04 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 4.95 |
5 - 9 | € 4.70 |
10 - 24 | € 4.20 |
25 - 49 | € 3.80 |
50+ | € 3.70 |
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
±20 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
5 x 5 x 0.9mm
Height
0.9mm
Length
5mm
Width
5mm
Maximum Operating Supply Voltage
±22 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
±5 V
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.