TFA Dostmann 301.025 Window Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max

RS tootekood: 542-2916Bränd: TFA Dostmann

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum Temperature Measurement

+70°C

Model Number

301.025

Thermometer Type

Window

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Battery Type

AAA

Toote üksikasjad

TFA Dostmann Digital Window Thermometer

TFA Dostmann digital window thermometerwith large display for outdoor temperature, maximum and minimum values, with auto re-set.

Supplied with

1.5V AAA battery (x1)

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TFA Dostmann 301.025 Window Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max

P.O.A.

TFA Dostmann 301.025 Window Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum Temperature Measurement

+70°C

Model Number

301.025

Thermometer Type

Window

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Battery Type

AAA

Toote üksikasjad

TFA Dostmann Digital Window Thermometer

TFA Dostmann digital window thermometerwith large display for outdoor temperature, maximum and minimum values, with auto re-set.

Supplied with

1.5V AAA battery (x1)

Teid võib huvitada