The Cheeky Panda Ltd ZHANDTW15 White Folded Paper Hand Towels, 218 x 224mm, 2-Ply, 3000 Sheets

RS Stock No.: 468-600Brand: The Cheeky Panda LtdManufacturers Part No.: ZHANDTW15
View all in Paper Towels

Technical Document

Specifications

Form Factor

Sheet

Colour

White

Sheet Size

218 x 224mm

Number of Ply

2

Number of Sheets

3000

Trade Name

ZHANDTW15

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

China

€ 45.80

€ 45.80 1 Pack of 15 (Exc. Vat)

€ 56.79

€ 56.79 1 Pack of 15 (inc. VAT)

The Cheeky Panda Ltd ZHANDTW15 White Folded Paper Hand Towels, 218 x 224mm, 2-Ply, 3000 Sheets

€ 45.80

€ 45.80 1 Pack of 15 (Exc. Vat)

€ 56.79

€ 56.79 1 Pack of 15 (inc. VAT)

The Cheeky Panda Ltd ZHANDTW15 White Folded Paper Hand Towels, 218 x 224mm, 2-Ply, 3000 Sheets

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Form Factor

Sheet

Colour

White

Sheet Size

218 x 224mm

Number of Ply

2

Number of Sheets

3000

Trade Name

ZHANDTW15

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

China