Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 4.8mm Max. Cable Tie Width

RS Stock No.: 812-5857Brand: Thomas & BettsManufacturers Part No.: 7TAG009660R0017 TC5141-NDT
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Blue

Cable Tie Width Acceptance

4.8mm

Length

17.07mm

Width

11.15 mm

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

Thomas & Betts Detectable Cable Tie Saddle Support

This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).

Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2

Stock information temporarily unavailable.

€ 108.00

€ 108.00 1 Bag of 100 (Exc. Vat)

€ 131.76

€ 131.76 1 Bag of 100 (inc. VAT)

Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 4.8mm Max. Cable Tie Width

€ 108.00

€ 108.00 1 Bag of 100 (Exc. Vat)

€ 131.76

€ 131.76 1 Bag of 100 (inc. VAT)

Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 4.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 108.00
15 - 49€ 103.00
50+€ 88.50

Technical Document

Specifications

Colour

Blue

Cable Tie Width Acceptance

4.8mm

Length

17.07mm

Width

11.15 mm

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

Thomas & Betts Detectable Cable Tie Saddle Support

This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).

Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2