Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Thomas & BettsNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26.4mm
Colour
Black
Interior Diameter
21mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Bend Radius
90 mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Thomas & BettsNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26.4mm
Colour
Black
Interior Diameter
21mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Bend Radius
90 mm
Minimum Operating Temperature
-25°C