Technical Document
Specifications
Brand
Thomas & BettsLength
340.36mm
Width
6.86 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
500
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
533.8N
Series
Ty-Fast
Maximum Bundle Diameter
88.9mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Thomas & BettsLength
340.36mm
Width
6.86 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
500
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
533.8N
Series
Ty-Fast
Maximum Bundle Diameter
88.9mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2