Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Time ElectronicsCalibrated
UKAS
Best Accuracy
±0.02 %
Output Voltage Noise
<30ppm
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
750g
Height
110mm
Length
200mm
Maximum Operating Temperature
+60°C
Width
75mm
Minimum Operating Temperature
-10°C
Model Number p
1006
Päritoluriik
United Kingdom
Toote üksikasjad
Millivolt Source & Potentiometer 1006
A highly accurate millivolt source which requires no standardisation before use.
Supplied with
carrying case and instructions.
€ 1 210,00
€ 1 210,00 tk (ilma käibemaksuta)
€ 1 476,20
€ 1 476,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
€ 1 210,00
€ 1 210,00 tk (ilma käibemaksuta)
€ 1 476,20
€ 1 476,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Time ElectronicsCalibrated
UKAS
Best Accuracy
±0.02 %
Output Voltage Noise
<30ppm
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
750g
Height
110mm
Length
200mm
Maximum Operating Temperature
+60°C
Width
75mm
Minimum Operating Temperature
-10°C
Model Number p
1006
Päritoluriik
United Kingdom
Toote üksikasjad
Millivolt Source & Potentiometer 1006
A highly accurate millivolt source which requires no standardisation before use.
Supplied with
carrying case and instructions.