Time Electronics 1017 Multi Function Calibrator, 100mA, 30V - UKAS Calibration

RS Stock No.: 912-0223Brand: Time ElectronicsManufacturers Part No.: 1017
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Maximum Voltage Measurement

30V

Maximum Current Measurement

100mA

Calibrated

UKAS

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Weight

650g

Height

119mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

1017

Width

96mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,475.00

€ 2,475.00 Each (Exc. Vat)

€ 3,019.50

€ 3,019.50 Each (inc. VAT)

Time Electronics 1017 Multi Function Calibrator, 100mA, 30V - UKAS Calibration

Calibration type

€ 2,475.00

€ 2,475.00 Each (Exc. Vat)

€ 3,019.50

€ 3,019.50 Each (inc. VAT)

Time Electronics 1017 Multi Function Calibrator, 100mA, 30V - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Measurement

30V

Maximum Current Measurement

100mA

Calibrated

UKAS

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Weight

650g

Height

119mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

1017

Width

96mm

Country of Origin

United Kingdom