Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Time ElectronicsBest Accuracy
±0.02 %
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
1kg
Height
110mm
Length
200mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
1021
Width
75mm
Model Number (p)
1021
Päritoluriik
United Kingdom
Toote üksikasjad
1021 Current Source
A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.
€ 1 234,30
€ 1 234,30 tk (ilma käibemaksuta)
€ 1 530,53
€ 1 530,53 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 1 234,30
€ 1 234,30 tk (ilma käibemaksuta)
€ 1 530,53
€ 1 530,53 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Time ElectronicsBest Accuracy
±0.02 %
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
1kg
Height
110mm
Length
200mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
1021
Width
75mm
Model Number (p)
1021
Päritoluriik
United Kingdom
Toote üksikasjad
1021 Current Source
A portable, high stability, instrument deriving its accuracy from a precision aged reference diode and low temperature coefficient metal film resistors. The instrument incorporates overload protection and LED indication of insufficient drive voltage. A Null measuring facility allows dc current to be measured to 0.1μA resolution. Supplied in a sturdy carrying case.