Times Microwave Male SMA to Male SMA, 250mm, RG316 Coaxial, Terminated50 Ω

RS tootekood: 260-5657Bränd: Times MicrowaveTootja Part nr.: RSXX/0024

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Solid

Conductor Material

Silver Plated Copper Clad Steel

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Insulation material

PTFE

Minimum Operating Temperature

-55°C

Päritoluriik

United Kingdom

Toote üksikasjad

SMA, SMB and MCX cables

Lao andmed ajutiselt ei ole saadaval.

€ 39,10

€ 39,10 tk (ilma käibemaksuta)

€ 48,48

€ 48,48 tk (koos käibemaksuga)

Times Microwave Male SMA to Male SMA, 250mm, RG316 Coaxial, Terminated50 Ω

€ 39,10

€ 39,10 tk (ilma käibemaksuta)

€ 48,48

€ 48,48 tk (koos käibemaksuga)

Times Microwave Male SMA to Male SMA, 250mm, RG316 Coaxial, Terminated50 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 39,10
10 - 24€ 36,80
25 - 49€ 35,40
50 - 99€ 33,30
100+€ 32,10

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Solid

Conductor Material

Silver Plated Copper Clad Steel

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Insulation material

PTFE

Minimum Operating Temperature

-55°C

Päritoluriik

United Kingdom

Toote üksikasjad

SMA, SMB and MCX cables