Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TM ElectronicsAbsolute Maximum Temperature Measurement
1767°C
Calibrated
RSCAL
Model Number
6001
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.25 %
Number of Temperature Inputs
6
Resolution
0.1 °C
Length
148mm
Width
67mm
Height
190mm
Dimensions
148 x 67 x 190mm
Temperature Scale
Centigrade, Fahrenheit
Weight
850g
Päritoluriik
United Kingdom
Toote üksikasjad
6000 Series Bench Thermometers
High accuracy microprocessor based digital thermometers.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TM ElectronicsAbsolute Maximum Temperature Measurement
1767°C
Calibrated
RSCAL
Model Number
6001
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.25 %
Number of Temperature Inputs
6
Resolution
0.1 °C
Length
148mm
Width
67mm
Height
190mm
Dimensions
148 x 67 x 190mm
Temperature Scale
Centigrade, Fahrenheit
Weight
850g
Päritoluriik
United Kingdom
Toote üksikasjad
6000 Series Bench Thermometers
High accuracy microprocessor based digital thermometers.