Topdog Dark Blue Reusable Polyurethane Apron, 800mm

RS Stock No.: 235-5765Brand: TopdogManufacturers Part No.: A3046
View all in Aprons

Technical Document

Specifications

Brand

Topdog

Material Properties

Chemical Resistant, Liquid Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Dark Blue

Style

Apron

Gender

Unisex

Waist Size

75cm

Length

800mm

Better World Product (Find out more)

Yes

Better World Claim

Reduces waste

Country of Origin

Canada

Stock information temporarily unavailable.

€ 17.90

€ 17.90 Each (Exc. Vat)

€ 21.84

€ 21.84 Each (inc. VAT)

Topdog Dark Blue Reusable Polyurethane Apron, 800mm

€ 17.90

€ 17.90 Each (Exc. Vat)

€ 21.84

€ 21.84 Each (inc. VAT)

Topdog Dark Blue Reusable Polyurethane Apron, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Topdog

Material Properties

Chemical Resistant, Liquid Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Dark Blue

Style

Apron

Gender

Unisex

Waist Size

75cm

Length

800mm

Better World Product (Find out more)

Yes

Better World Claim

Reduces waste

Country of Origin

Canada