Tork 36 Packs of rolls of 200 Sheets Toilet Roll, 2 ply

RS tootekood: 136-9590Bränd: TorkTootja Part nr.: 100200
brand-logo
Kuva kõik kategoorias Toilet Rolls

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tork

Number of Ply

2

Roll Size

Conventional

Core Diameter

44mm

Number of Sheets

200

Roll Diameter

110mm

Number of Rolls

36

Range

Conventional Advanced

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Päritoluriik

United Kingdom

Toote üksikasjad

Tork Conventional Toilet Roll

Balance design, function and affordability in low-traffic washrooms with our Tork Conventional Toilet Paper Roll. Designed to impress, the attractive pattern and great performance of this bulk toilet paper gives guests a high-quality experience and a feeling of home comfort. Use with our Tork T4 toilet roll dispensers – their closed design protects rolls from the likes of dirt to boost overall washroom hygiene. Plus, they can hold two conventional rolls, cutting maintenance time.


  • Tork Conventional Toilet Paper Roll White T4 200 Sheets - 1369590

  • Tork Conventional Toilet Paper Roll White T4 320 Sheets - 1369591

Washroom Systems - SCA Hygiene Products

Lao andmed ajutiselt ei ole saadaval.

€ 35,50

€ 35,50 1 pakk 36 tk (ilma käibemaksuta)

€ 43,31

€ 43,31 1 pakk 36 tk (koos käibemaksuga)

Tork 36 Packs of rolls of 200 Sheets Toilet Roll, 2 ply

€ 35,50

€ 35,50 1 pakk 36 tk (ilma käibemaksuta)

€ 43,31

€ 43,31 1 pakk 36 tk (koos käibemaksuga)

Tork 36 Packs of rolls of 200 Sheets Toilet Roll, 2 ply
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tork

Number of Ply

2

Roll Size

Conventional

Core Diameter

44mm

Number of Sheets

200

Roll Diameter

110mm

Number of Rolls

36

Range

Conventional Advanced

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Päritoluriik

United Kingdom

Toote üksikasjad

Tork Conventional Toilet Roll

Balance design, function and affordability in low-traffic washrooms with our Tork Conventional Toilet Paper Roll. Designed to impress, the attractive pattern and great performance of this bulk toilet paper gives guests a high-quality experience and a feeling of home comfort. Use with our Tork T4 toilet roll dispensers – their closed design protects rolls from the likes of dirt to boost overall washroom hygiene. Plus, they can hold two conventional rolls, cutting maintenance time.


  • Tork Conventional Toilet Paper Roll White T4 200 Sheets - 1369590

  • Tork Conventional Toilet Paper Roll White T4 320 Sheets - 1369591

Washroom Systems - SCA Hygiene Products