Tork Xpress Folded White Paper Towel, 240 x 213 (Unfolded) mm, 80 x 213 (Folded) mm, 2-Ply, 180 Sheets

RS tootekood: 136-9566Bränd: TorkTootja Part nr.: 120225
brand-logo
Kuva kõik kategoorias Paper Towels

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tork

Form Factor

Folded

Colour

White

Sheet Size

240 x 213 (Unfolded) mm, 80 x 213 (Folded) mm

Number of Ply

2

Number of Sheets

180

Trade Name

Xpress

Sheet Length

240 (Unfolded) mm, 80 (Folded) mm

Sheet Width

213mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Päritoluriik

United Kingdom

Toote üksikasjad

Tork Multifold Hand Towels

The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.

Washroom Systems - SCA Hygiene Products

Lao andmed ajutiselt ei ole saadaval.

€ 152,00

€ 152,00 1 pakk 21 tk (ilma käibemaksuta)

€ 188,48

€ 188,48 1 pakk 21 tk (koos käibemaksuga)

Tork Xpress Folded White Paper Towel, 240 x 213 (Unfolded) mm, 80 x 213 (Folded) mm, 2-Ply, 180 Sheets

€ 152,00

€ 152,00 1 pakk 21 tk (ilma käibemaksuta)

€ 188,48

€ 188,48 1 pakk 21 tk (koos käibemaksuga)

Tork Xpress Folded White Paper Towel, 240 x 213 (Unfolded) mm, 80 x 213 (Folded) mm, 2-Ply, 180 Sheets
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tork

Form Factor

Folded

Colour

White

Sheet Size

240 x 213 (Unfolded) mm, 80 x 213 (Folded) mm

Number of Ply

2

Number of Sheets

180

Trade Name

Xpress

Sheet Length

240 (Unfolded) mm, 80 (Folded) mm

Sheet Width

213mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Päritoluriik

United Kingdom

Toote üksikasjad

Tork Multifold Hand Towels

The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.

Washroom Systems - SCA Hygiene Products