Tork Wall Mounted Soap Dispenser

RS Stock No.: 136-9665Brand: TorkManufacturers Part No.: 560000
brand-logo
View all in Soap Dispensers

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Trade Name

Tork Liquid & Spray Soap Dispenser

Length

118mm

Width

121mm

Height

308mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Hungary

Product details

Tork Liquid and Spray Soad Dispenser

Tork Skin Care Dispensers are used for dispensing liquid soaps and sanitisers in various washroom environments. The dispensers control the amount of product that is dispensed plus promote good hygiene. Easy to use the versatile dispensers are used for a large range of S1 liquid and S11 spray refills. A modern stylish design compliments the washroom facilities.

FEATURES and BENEFITS:

Tork Skin care dispensers
Used to dispense liquid, soap, sanitisers
S1 Liquid
S11 Spray
Functional
Promotes good hygiene
Seat to use and refill
Versatile
Modern
High gloss finish

Washroom Systems - SCA Hygiene Products

You may be interested in
Tork 1000ml Soap Dispenser
€ 163.68Each (Exc. Vat)

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 78.74

€ 78.74 Each (inc. VAT)

Tork Wall Mounted Soap Dispenser

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 78.74

€ 78.74 Each (inc. VAT)

Tork Wall Mounted Soap Dispenser

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Tork 1000ml Soap Dispenser
€ 163.68Each (Exc. Vat)

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Trade Name

Tork Liquid & Spray Soap Dispenser

Length

118mm

Width

121mm

Height

308mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Hungary

Product details

Tork Liquid and Spray Soad Dispenser

Tork Skin Care Dispensers are used for dispensing liquid soaps and sanitisers in various washroom environments. The dispensers control the amount of product that is dispensed plus promote good hygiene. Easy to use the versatile dispensers are used for a large range of S1 liquid and S11 spray refills. A modern stylish design compliments the washroom facilities.

FEATURES and BENEFITS:

Tork Skin care dispensers
Used to dispense liquid, soap, sanitisers
S1 Liquid
S11 Spray
Functional
Promotes good hygiene
Seat to use and refill
Versatile
Modern
High gloss finish

Washroom Systems - SCA Hygiene Products

You may be interested in
Tork 1000ml Soap Dispenser
€ 163.68Each (Exc. Vat)