Technical Document
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
TTL
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Dimensions
5 x 4.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm
€ 17.80
€ 0.356 Each (In a Pack of 50) (Exc. Vat)
€ 21.72
€ 0.434 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 17.80
€ 0.356 Each (In a Pack of 50) (Exc. Vat)
€ 21.72
€ 0.434 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | € 0.356 | € 17.80 |
150 - 450 | € 0.326 | € 16.30 |
500 - 950 | € 0.316 | € 15.80 |
1000+ | € 0.31 | € 15.50 |
Technical Document
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
TTL
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Dimensions
5 x 4.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm