Toshiba Canvio Basics 500 GB External Hard Drive

RS Stock No.: 180-1633Brand: ToshibaManufacturers Part No.: HDTB405EK3AA
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Toshiba

Hard Drive Type

HDD

Model

Canvio Basics

Internal/External

External

Capacity

500 GB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

Country of Origin

China

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 79.36

€ 79.36 Each (inc. VAT)

Toshiba Canvio Basics 500 GB External Hard Drive

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 79.36

€ 79.36 Each (inc. VAT)

Toshiba Canvio Basics 500 GB External Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Hard Drive Type

HDD

Model

Canvio Basics

Internal/External

External

Capacity

500 GB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

Country of Origin

China