Toshiba TC78H660FTG(O,EL), Brushed Motor Driver IC 16-Pin, QFN

RS tootekood: 214-8106PBränd: ToshibaTootja Part nr.: TC78H660FTG(O,EL)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

H Bridge

Configuration

Dual

Maximum Output Current

2A

Maximum Supply Voltage

16 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 60,00

tk (rullis) (ilma käibemaksuta)

€ 73,20

tk (rullis) (koos käibemaksuga)

Toshiba TC78H660FTG(O,EL), Brushed Motor Driver IC 16-Pin, QFN
Valige pakendi tüüp

€ 60,00

tk (rullis) (ilma käibemaksuta)

€ 73,20

tk (rullis) (koos käibemaksuga)

Toshiba TC78H660FTG(O,EL), Brushed Motor Driver IC 16-Pin, QFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Toshiba

Motor Type

Brushed DC

Output Configuration

H Bridge

Configuration

Dual

Maximum Output Current

2A

Maximum Supply Voltage

16 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more