Toshiba TK N-Channel MOSFET, 58 A, 60 V, 3-Pin TO-220SIS TK58A06N1,S4X(S

RS tootekood: 827-6249Bränd: ToshibaTootja Part nr.: TK58A06N1,S4X(S
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Transistor Material

Si

Height

15mm

Päritoluriik

China

Toote üksikasjad

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 1,50 tk (pakis 6) (ilma käibemaksuta)

€ 11,16

€ 1,86 tk (pakis 6) (koos käibemaksuga)

Toshiba TK N-Channel MOSFET, 58 A, 60 V, 3-Pin TO-220SIS TK58A06N1,S4X(S
Valige pakendi tüüp

€ 9,00

€ 1,50 tk (pakis 6) (ilma käibemaksuta)

€ 11,16

€ 1,86 tk (pakis 6) (koos käibemaksuga)

Toshiba TK N-Channel MOSFET, 58 A, 60 V, 3-Pin TO-220SIS TK58A06N1,S4X(S
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.5mm

Transistor Material

Si

Height

15mm

Päritoluriik

China

Toote üksikasjad

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more