Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Touch InternationalViewing Area Diagonal Size
10.4in
Viewing Area Dimensions
217.42 x 165.35mm
Active Area
215.9 x 163.83mm
Sensor Type
5 Wire Resistive
Touch Interface Type
Finger
Active Area Height
215.9mm
Active Area Width
163.83mm
External Height
186.7mm
External Width
248.9mm
Viewing Area Height
217.42mm
Viewing Area Width
165.35mm
Series
TI-5
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Touch InternationalViewing Area Diagonal Size
10.4in
Viewing Area Dimensions
217.42 x 165.35mm
Active Area
215.9 x 163.83mm
Sensor Type
5 Wire Resistive
Touch Interface Type
Finger
Active Area Height
215.9mm
Active Area Width
163.83mm
External Height
186.7mm
External Width
248.9mm
Viewing Area Height
217.42mm
Viewing Area Width
165.35mm
Series
TI-5