Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
13A
Power Rating
150W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
196mm
Width
45mm
Depth
107mm
Efficiency
86%
Minimum Temperature
-10°C
Weight
900g
Maximum Temperature
+60°C
You may be interested in

MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 86.18Each (Exc. Vat)
TRACOPOWER Switching Power Supply, TXH 240-112, 12V dc, 20A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 182.28Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 150-12S, 12V dc, 13A, 150W, 1 Output, 110 → 350 V dc,
1
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 150-12S, 12V dc, 13A, 150W, 1 Output, 110 → 350 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 86.18Each (Exc. Vat)
TRACOPOWER Switching Power Supply, TXH 240-112, 12V dc, 20A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 182.28Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
13A
Power Rating
150W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
196mm
Width
45mm
Depth
107mm
Efficiency
86%
Minimum Temperature
-10°C
Weight
900g
Maximum Temperature
+60°C
You may be interested in

MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 86.18Each (Exc. Vat)
TRACOPOWER Switching Power Supply, TXH 240-112, 12V dc, 20A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 182.28Each (Exc. Vat)