TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 781-3456Brand: TRACOPOWERManufacturers Part No.: TEN 40-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 40

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 94.50

€ 94.50 Each (Exc. Vat)

€ 117.18

€ 117.18 Each (inc. VAT)

TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C
Select packaging type

€ 94.50

€ 94.50 Each (Exc. Vat)

€ 117.18

€ 117.18 Each (inc. VAT)

TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 94.50
5 - 9€ 91.50
10 - 24€ 89.00
25 - 49€ 85.00
50+€ 81.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 40

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more