TRACOPOWER TEN 40E DC-DC Converter, ±24V dc/ 833mA Output, 9 → 18 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 194-4615Brand: TRACOPOWERManufacturers Part No.: TEN 40-1225E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20%

Package

2 in x 1 in Case

Isolation Voltage

1.131 kV dc, 1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

TEN 40E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

91 (Typ.)%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.00

€ 65.00 Each (Exc. Vat)

€ 79.30

€ 79.30 Each (inc. VAT)

TRACOPOWER TEN 40E DC-DC Converter, ±24V dc/ 833mA Output, 9 → 18 V dc Input, 40W, Through Hole, +85°C Max Temp

€ 65.00

€ 65.00 Each (Exc. Vat)

€ 79.30

€ 79.30 Each (inc. VAT)

TRACOPOWER TEN 40E DC-DC Converter, ±24V dc/ 833mA Output, 9 → 18 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 65.00
5 - 9€ 63.00
10 - 24€ 61.00
25 - 49€ 58.50
50+€ 56.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20%

Package

2 in x 1 in Case

Isolation Voltage

1.131 kV dc, 1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

TEN 40E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

91 (Typ.)%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more