TRACOPOWER TEP 200UIR DC-DC Converter, 24V dc/ 8.4A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max

RS tootekood: 284-8830Bränd: TRACOPOWERTootja Part nr.: TEP 200-7215UIR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

14 → 160 V dc

Power Rating

200W

Input Voltage Nominal

72 V dc

Output Current

8.4A

Mounting Type

PCB Mount

Series

TEP 200UIR

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 246,00

€ 246,00 tk (ilma käibemaksuta)

€ 300,12

€ 300,12 tk (koos käibemaksuga)

TRACOPOWER TEP 200UIR DC-DC Converter, 24V dc/ 8.4A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max

€ 246,00

€ 246,00 tk (ilma käibemaksuta)

€ 300,12

€ 300,12 tk (koos käibemaksuga)

TRACOPOWER TEP 200UIR DC-DC Converter, 24V dc/ 8.4A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

14 → 160 V dc

Power Rating

200W

Input Voltage Nominal

72 V dc

Output Current

8.4A

Mounting Type

PCB Mount

Series

TEP 200UIR

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more