TRACOPOWER TES 1V DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +90°C Max

RS tootekood: 200-8369Bränd: TRACOPOWERTootja Part nr.: TES 1-0510V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

300mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Width

8mm

Length

16.24mm

Depth

7mm

Railway Approved

No

Series

TES 1V

Medical Approved

No

Efficiency

0.73

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 91,50

€ 91,50 1 toru 10 tk (ilma käibemaksuta)

€ 113,46

€ 113,46 1 toru 10 tk (koos käibemaksuga)

TRACOPOWER TES 1V DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +90°C Max

€ 91,50

€ 91,50 1 toru 10 tk (ilma käibemaksuta)

€ 113,46

€ 113,46 1 toru 10 tk (koos käibemaksuga)

TRACOPOWER TES 1V DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +90°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

300mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Width

8mm

Length

16.24mm

Depth

7mm

Railway Approved

No

Series

TES 1V

Medical Approved

No

Efficiency

0.73

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more