Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
4kV dc
Depth
10.5mm
Width
20.3mm
Length
31.8mm
Railway Approved
No
Series
THB 3
Load Regulation
1%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
78%
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
€ 44,10
€ 44,10 tk (ilma käibemaksuta)
€ 53,80
€ 53,80 tk (koos käibemaksuga)
1
€ 44,10
€ 44,10 tk (ilma käibemaksuta)
€ 53,80
€ 53,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 44,10 |
5 - 9 | € 42,80 |
10 - 24 | € 41,40 |
25 - 49 | € 39,70 |
50+ | € 37,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
4kV dc
Depth
10.5mm
Width
20.3mm
Length
31.8mm
Railway Approved
No
Series
THB 3
Load Regulation
1%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
78%
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1