Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
THD 12
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.
Approvals
UL/cUL recognised, File E188913
Standards
EN 60950, UL 60950, IEC 60950
€ 33,70
€ 33,70 tk (ilma käibemaksuta)
€ 41,79
€ 41,79 tk (koos käibemaksuga)
Standard
1
€ 33,70
€ 33,70 tk (ilma käibemaksuta)
€ 41,79
€ 41,79 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
THD 12
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.
Approvals
UL/cUL recognised, File E188913
Standards
EN 60950, UL 60950, IEC 60950