Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
2.5kV dc
Depth
10mm
Length
32mm
Series
THI
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
€ 381,00
€ 381,00 1 toru 10 tk (ilma käibemaksuta)
€ 464,82
€ 464,82 1 toru 10 tk (koos käibemaksuga)
1
€ 381,00
€ 381,00 1 toru 10 tk (ilma käibemaksuta)
€ 464,82
€ 464,82 1 toru 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 381,00 |
5 - 9 | € 370,00 |
10 - 24 | € 358,00 |
25 - 49 | € 343,00 |
50+ | € 328,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
2.5kV dc
Depth
10mm
Length
32mm
Series
THI
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1