TRACOPOWER THN 20 DC-DC Converter, 12V dc/ 1.67A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

RS tootekood: 706-5824Bränd: TRACOPOWERTootja Part nr.: THN 20-2412
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

20.3mm

Depth

9.9mm

Series

THN 20

Railway Approved

No

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 50,50

€ 50,50 tk (ilma käibemaksuta)

€ 61,61

€ 61,61 tk (koos käibemaksuga)

TRACOPOWER THN 20 DC-DC Converter, 12V dc/ 1.67A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

€ 50,50

€ 50,50 tk (ilma käibemaksuta)

€ 61,61

€ 61,61 tk (koos käibemaksuga)

TRACOPOWER THN 20 DC-DC Converter, 12V dc/ 1.67A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 50,50
5 - 9€ 49,00
10 - 24€ 47,40
25 - 49€ 45,40
50+€ 43,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

20.3mm

Depth

9.9mm

Series

THN 20

Railway Approved

No

Load Regulation

±1%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more