TRACOPOWER Switching Power Supply, TIW 06-106, 6V dc, 1A, 6W, 1 Output, 93 → 264V ac Input Voltage

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
6V dc
Output Current
1A
Power Rating
6W
Number of Outputs
1
Input Voltage
93 → 264V ac
Mounting Type
Surface Mount
Package Type
Encapsulated
Length
50.2mm
Depth
23.6mm
Efficiency
80%
Series
TIW
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+50°C
Country of Origin
China
Product details
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2
€ 40.50
€ 40.50 Each (Exc. Vat)
€ 50.22
€ 50.22 Each (inc. VAT)
1
€ 40.50
€ 40.50 Each (Exc. Vat)
€ 50.22
€ 50.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 40.50 |
5 - 9 | € 39.30 |
10 - 24 | € 38.00 |
25 - 49 | € 36.40 |
50+ | € 34.80 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
6V dc
Output Current
1A
Power Rating
6W
Number of Outputs
1
Input Voltage
93 → 264V ac
Mounting Type
Surface Mount
Package Type
Encapsulated
Length
50.2mm
Depth
23.6mm
Efficiency
80%
Series
TIW
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+50°C
Country of Origin
China
Product details
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2