Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
26.5mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+60°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
1
€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 54,50 |
5 - 9 | € 53,00 |
10 - 24 | € 51,00 |
25 - 49 | € 49,00 |
50+ | € 46,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
26.5mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+60°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950