TRACOPOWER Switching Power Supply, TML 15215, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V

RS tootekood: 418-2033Bränd: TRACOPOWERTootja Part nr.: TML 15215
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±15V dc

Output Current

500mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

Lao andmed ajutiselt ei ole saadaval.

€ 54,50

€ 54,50 tk (ilma käibemaksuta)

€ 67,58

€ 67,58 tk (koos käibemaksuga)

TRACOPOWER Switching Power Supply, TML 15215, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V

€ 54,50

€ 54,50 tk (ilma käibemaksuta)

€ 67,58

€ 67,58 tk (koos käibemaksuga)

TRACOPOWER Switching Power Supply, TML 15215, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 54,50
5 - 9€ 53,00
10 - 24€ 51,00
25 - 49€ 49,00
50+€ 46,80

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±15V dc

Output Current

500mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950