Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
135mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
12.5mm
Length
26mm
Series
TMR 2WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
€ 180.00
€ 180.00 1 Tube of 10 (Exc. Vat)
€ 223.20
€ 223.20 1 Tube of 10 (inc. VAT)
1
€ 180.00
€ 180.00 1 Tube of 10 (Exc. Vat)
€ 223.20
€ 223.20 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 180.00 |
5 - 9 | € 175.00 |
10 - 24 | € 169.00 |
25 - 49 | € 162.00 |
50+ | € 155.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
135mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
12.5mm
Length
26mm
Series
TMR 2WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating