TRACOPOWER TMR 3E DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

RS tootekood: 733-1601Bränd: TRACOPOWERTootja Part nr.: TMR 3-4812E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3E

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 10,30

€ 10,30 tk (ilma käibemaksuta)

€ 12,77

€ 12,77 tk (koos käibemaksuga)

TRACOPOWER TMR 3E DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 10,30

€ 10,30 tk (ilma käibemaksuta)

€ 12,77

€ 12,77 tk (koos käibemaksuga)

TRACOPOWER TMR 3E DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3E

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more