TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124C, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85

RS tootekood: 396-2850Bränd: TRACOPOWERTootja Part nr.: TMS 25124C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Output Current

1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29.5mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

165g

Päritoluriik

Japan

Toote üksikasjad

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

Lao andmed ajutiselt ei ole saadaval.

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 153,76

€ 153,76 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124C, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 153,76

€ 153,76 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124C, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 124,00
5 - 9€ 118,00
10 - 24€ 114,00
25 - 49€ 110,00
50+€ 105,00

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Output Current

1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29.5mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

165g

Päritoluriik

Japan

Toote üksikasjad

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950