Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
1A
Power Rating
25W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
51mm
Depth
28mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+60°C
Päritoluriik
Japan
Toote üksikasjad
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Approvals
UL Recognised Component for Canada & US
Standards
IEC60950, EN60950, UL1950
€ 98,50
€ 98,50 tk (ilma käibemaksuta)
€ 122,14
€ 122,14 tk (koos käibemaksuga)
1
€ 98,50
€ 98,50 tk (ilma käibemaksuta)
€ 122,14
€ 122,14 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 98,50 |
5 - 9 | € 94,00 |
10 - 24 | € 90,50 |
25 - 49 | € 87,50 |
50+ | € 83,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
1A
Power Rating
25W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
51mm
Depth
28mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+60°C
Päritoluriik
Japan
Toote üksikasjad
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Approvals
UL Recognised Component for Canada & US
Standards
IEC60950, EN60950, UL1950